Fischer 567920 SX Plus Plug 40mm 8mm Nylon secure hold 80pcs

MPN
567920
Brand
Fischer
EAN-13
4048962482461
Order Code
03-5171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 30/10/2026

Fischer's SX Plus Spring toggle 40 mm 8 mm is designed for secure fastening in hollow structures. The spring toggle mechanism ensures easy installation and reliable support. Ideal for use in plasterboard and cavity wall applications, the package contains 80 pieces.
Type Spring toggle
Length 40mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot