Fischer 567873 SX plus Fittings 1 Set green Plug 50% renewable materials

MPN
567873
Brand
Fischer
EAN-13
4048962481990
Order Code
03-5170
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Fischer fittings set, model 567873, includes green components designed for 40 mm applications. These fittings are notable for their durability and precision, suitable for secure and reliable connections. Typical uses include electrical or plumbing installations requiring robust performance.
Type Fittings
Number of Pieces 1
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Length 40mm
Outside Ø 8mm

Trustpilot