Fischer 567872 SX Plus Spring Toggle 8x65mm for secure solid fixings

MPN
567872
Brand
Fischer
EAN-13
4048962481983
Order Code
03-5169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer SX Plus 8 x 65 S spring toggle is designed for secure and reliable fastening in various building materials. It is suitable for installations in plasterboard and hollow blocks, offering strong load-bearing capabilities. Typically used for attaching light fixtures, shelves, and cabinets in residential or commercial settings.
Type Spring toggle
Length 65mm
Material Nylon
Outside Ø 8mm
Suitable For Concrete, prestressed concrete hollow floor slabs, natural stone with dense structure, solid brick, limestone solid brick, solid brick made from lightweight concrete, porous concrete (gas concrete), solid plasterboards, vertically perforated brick, limestone perforated brick, hollow block stones made from lightweight concrete, hollow slabs made from brick, concrete etc.

Reviews

Be the first to submit a review

Trustpilot