Fischer 567870 SX Plus green Toggle Plug renewable resource 4pcs

MPN
567870
Brand
Fischer
EAN-13
4048962481969
Order Code
03-5167
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Fischer SX Plus Green Spring toggle (part number 567870) is a high-performance fixings solution with a 30 mm length and 6 mm diameter. Supplied in a pack of four, it is designed for securing objects in plasterboard and hollow walls. Ideal for light to medium weight applications, it ensures a reliable and secure hold.
Type Spring toggle
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Trustpilot