Fischer 567865 SX Plus Green Spring Toggle 65mm 4-fold spread 10pcs

MPN
567865
Brand
Fischer
EAN-13
4048962481914
Order Code
03-5162
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Fischer's SX Plus Green spring toggle, part number 567865, measures 65 mm with an 8 mm toggle. The set includes 10 pieces and features enhanced grip and stability for secure mounting. It is typically used for hanging heavy objects on plasterboard and hollow walls.
Type Spring toggle
Length 65mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm

Trustpilot