Fischer 567855 SX Plus expanding Plug 70mm for solid materials 4pcs

MPN
567855
Brand
Fischer
EAN-13
4048962481815
Order Code
03-5152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Fischer SX Plus Spring toggle, item number 567855, features a 70 mm length and 14 mm width, providing secure anchoring. Manufactured by Fischer, this pack includes four pieces designed for reliable fastening in hollow walls. Typically used in construction and DIY projects, it offers excellent load capacity and easy installation.
Type Spring toggle
Length 70mm
(Ø) 14mm
Dim (Ø x L) 14 mm x 70 mm

Reviews

Be the first to submit a review

Trustpilot