Fischer 567834 SX Plus Spring Toggle 30mm 6mm 4pcs for solid materials

MPN
567834
Brand
Fischer
EAN-13
4048962481600
Order Code
03-5149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Fischer's SX Plus Spring Toggle, part number 567834, is designed for secure mounting in plasterboard with a 30 mm length and 6 mm diameter. The pack includes four pieces, ensuring multiple fixing options. Ideal for use in hollow wall installations, it provides reliable support for shelving, lights, and paneling.
Type Spring toggle
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot