Fischer 567824 SX Plus expanding Plug Nylon 50mm 10mm 10pcs

MPN
567824
Brand
Fischer
EAN-13
4048962481501
Order Code
03-5143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Fischer manufactures the SX Plus spring toggle, a durable fastener designed for creating strong, expandable anchors in drywall applications. The spring toggle measures 50 mm in length with a 10 mm diameter, making it suitable for medium load-bearing tasks. Typically used for suspending items like shelves, light fixtures, or cabinetry, it comes in a package containing 10 pieces.
Type Spring toggle
Length 50mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot