Fischer 567822 SX Plus expanding Plug 30 mm6 mm30pcs specialist fixing

MPN
567822
Brand
Fischer
EAN-13
4048962481488
Order Code
03-5141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Fischer's SX Plus Spring toggle 567822 is a robust and secure fastener with a 30 mm toggle and 6 mm diameter, providing reliable anchoring in hollow materials. This product, available as a pack of 30, is ideal for mounting fixtures like lights or shelves to ceilings and walls. The spring mechanism ensures easy installation and firm holding in drywall or plasterboard.
Type Spring toggle
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot