Fischer 567808 SX Plus Plug 50mm 6mm 90pcs eco-friendly secure fit

MPN
567808
Brand
Fischer
EAN-13
4048962481341
Order Code
03-5138
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Fischer SX Plus Green Spring Toggle, model number 567808, is a fastening solution with a 50 mm length and 6 mm width. This package includes 90 pieces, suitable for secure installation in hollow walls and ceilings. It is typically used for mounting shelves, cabinets, and lighting fixtures.
Type Spring toggle
Length 50mm
Material Plastic
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Trustpilot