Fischer 564596 FAZ II Plus steel Cavity fixing 16/50 mm10pcs

MPN
564596
Brand
Fischer
EAN-13
4048962462210
Order Code
03-5132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Fischer FAZ II Plus 16/50 is a cavity fixing product designed for secure anchoring in construction applications. It features a 16 mm diameter and a length of 173 mm, providing reliable support. Suitable for various building materials, it is ideal for professional installations requiring durable fixings.
Type Cavity fixing
Length 173mm
(Ø) 16mm
Dim (Ø x L) 16 mm x 173 mm
Material zinc galvanized
Screw diameter 16mm

Reviews

Be the first to submit a review

Trustpilot