Fischer 564588 FAZ II Plus bolt anchor 12/30 mm20pcs high load capacity

MPN
564588
Brand
Fischer
EAN-13
4048962462135
Order Code
03-5128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Fischer 564588 Cavity fixing 20 pc(s) is a high-quality fixing solution designed for secure anchoring. Measuring 130 mm with a diameter of 12 mm, it offers reliable performance for cavity walls. Typically used in construction and renovation projects, it ensures durability and strength in structural applications.
Type Cavity fixing
Length 130mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 130 mm
Material zinc galvanized
Screw diameter 12mm

Reviews

Be the first to submit a review

Trustpilot