Fischer 564587 FAZ II Plus bolt anchor 120mm heavy load steel anchor

MPN
564587
Brand
Fischer
EAN-13
4048962462128
Order Code
03-5127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fischer FAZ II Plus 12/20 cavity fixing is designed for secure anchoring in concrete. Measuring 120 mm with a 12 mm diameter, it is ideal for heavy-duty installations. Common applications include fixing structural elements like beams and brackets.
Type Cavity fixing
Length 120mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 120 mm
Material zinc galvanized
Screw diameter 12mm

Reviews

Be the first to submit a review

Trustpilot