Fischer 564586 FAZ II Plus bolt anchor 12mm for heavy loads in Concrete

MPN
564586
Brand
Fischer
EAN-13
4048962462111
Order Code
03-5126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Fischer FAZ II Plus 12/10 Cavity fixing is a reliable anchoring solution measuring 110 mm in length and 12 mm in diameter. It is designed for secure fastenings in solid materials and sold in packs of 20 pieces. Ideal for industrial and construction applications, it ensures strong and durable connections.
Type Cavity fixing
Length 110mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 110 mm
Material zinc galvanized
Screw diameter 12mm

Reviews

Be the first to submit a review

Trustpilot