Fischer 564585 FAZ II Plus bolt anchor 10x160mm for cracked Concrete

MPN
564585
Brand
Fischer
EAN-13
4048962462104
Order Code
03-5125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £55.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 12/11/2026

The Fischer FAZ II Plus 10/160 is a cavity fixing device, suitable for anchoring heavy-duty loads. It measures 245 mm in length and 10 mm in diameter, providing reliable performance in concrete. This set includes 20 pieces, ideal for construction and industrial applications.
Type Cavity fixing
Length 245mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 245 mm
Material zinc galvanized
Screw diameter 10mm

Reviews

Be the first to submit a review

Trustpilot