Fischer 564584 FAZ II Plus bolt anchor 10/100 20pcs high load Concrete

MPN
564584
Brand
Fischer
EAN-13
4048962462098
Order Code
03-5124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £40.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Fischer, the FAZ II Plus 10/100 is a cavity fixing designed for reliable anchoring in building materials. With a size of 185 mm by 10 mm, this part is ideal for securing installations requiring strong support. Typically used in construction, these 20-piece packs ensure stability in hollow and solid structures.
Type Cavity fixing
Length 185mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 185 mm
Material zinc galvanized
Screw diameter 10mm

Reviews

Be the first to submit a review

Trustpilot