Fischer 564583 FAZ II Plus bolt anchor 10/80mm 20pcs heavy load Concrete

MPN
564583
Brand
Fischer
EAN-13
4048962462081
Order Code
03-5123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fischer FAZ II Plus 10/80 cavity fixing is designed for secure and stable anchoring in hollow core materials. It features a 10 mm diameter and a 165 mm length, providing reliable support for heavy loads. This product is ideal for use in construction and refurbishment projects.
Type Cavity fixing
Length 165mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 165 mm
Material zinc galvanized
Screw diameter 10mm

Reviews

Be the first to submit a review

Trustpilot