Fischer 560903 Universal Tape strong weather-resistant cloth tape 25m x 48mm

MPN
560903
Brand
Fischer
EAN-13
4048962430332
Order Code
03-5102
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fischer's GOW 560903 cloth tape is a durable black adhesive solution, measuring 25 metres in length and 48 millimetres in width. It is designed for general-purpose repairs, bundling, and sealing applications. The tape's strong adhesion and versatility make it ideal for both domestic and industrial use.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 25m
Colour Black
Adhesive Tape Features Weatherproof
Dimensions (L x W) 25 m x 48 mm
Misc Attribute GOW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot