Fischer 560901 Gow industrial tape white 3m x 38mm UV-resistant waterproof

MPN
560901
Brand
Fischer
EAN-13
4048962430301
Order Code
03-5100
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £11.98
50+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fischer's GOW 560901 Industrial tape is 3 metres long and 38 millimetres wide. This white tape is ideal for a variety of industrial applications requiring strong adhesive properties. Frequently used for securing, bundling, or repairing materials in industrial settings.
Type Industrial tape
Width 38mm
Length 3m
Colour White
Dimensions (L x W) 3 m x 38 mm
Misc Attribute GOW

Reviews

Be the first to submit a review

Trustpilot