Fischer 560094 PowerFast II Wood Screws Steel Zinc Galvanized 125 pcs

MPN
560094
Brand
Fischer
EAN-13
4048962426199
Order Code
16-3095
Country of Origin
Vietnam
View Full Product Range (2)

Discontinued


Fischer 560094 PowerFast II Wood Screws are designed for precision applications in woodworking and construction projects, provided as part of the MiniFixTainer system. This set includes 125 countersunk screws, each specifically engineered with a spline drive to reduce cam-out and enhance driving accuracy. Fabricated from steel and zinc galvanised for enhanced resistance to corrosion, these screws are suitable for both indoor and outdoor applications where longevity is critical. Their design ensures optimal grip and withdrawal resistance, making them ideal for securing timber structures, joining wooden components, and general carpentry tasks. The combination of a countersunk head and robust spline drive makes these screws particularly advantageous where a flush finish and reliable load-bearing capacity are essential.
Length Various
Material Steel
Content 125
Drive Spline drive
Head Shape Countersunk
Product Type Countersunk screw

Trustpilot