Fischer 557727 DuoSeal Dowel 50pcs watertight for wet areas

MPN
557727
Brand
Fischer
EAN-13
4048962402711
Order Code
03-5079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Fischer 557727 DuoSeal Dowel is designed for secure and watertight fixings. This 38 mm dowel with a 6 mm diameter is ideal for use in humid environments like bathrooms and kitchens. It is packaged in sets of 50 pieces and ensures reliable anchoring in various substrates.
Type Dowel
Length 38mm
Width 75.0000mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot