Fischer 545678 DUOBLADE Drywall anchor 44mm 20pcs sheet/wood/chipboard

MPN
545678
Brand
Fischer
EAN-13
4048962323733
Order Code
03-5051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.12 £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Fischer manufactures the DUOBLADE S LD drywall anchor, measuring 44 mm. This product offers reliable performance for securing objects in drywall. It is typically used in interior construction where secure mounting is needed, and is sold in packages of 20 pieces.
Type Drywall anchor
Length 44mm
Material Plastic
Screw diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot