Fischer 544675 TherMax Spacer Fittings 2pcs 210mm glass fibre cone

MPN
544675
Brand
Fischer
EAN-13
4048962316674
Order Code
03-5047
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Fischer TherMax 10/140 M10 Spacer fittings are designed for secure and thermal bridge-free mounting in external wall insulation systems. These 210 mm fittings with a 22 mm diameter are suitable for holding heavy loads in concrete and solid brick. Typically used in construction, they ensure stable fixture of objects like air conditioning units and satellite dishes.
Type Spacer fittings
Fixing Hole Diameter 12mm
Length 210mm
Material Plastic, Steel
(Ø) 22mm
Dim (Ø x L) 22 mm x 210 mm

Trustpilot