Fischer 543796 DuoPower Dowel Set 8 x 65 mmauto-activating plugs

MPN
543796
Brand
Fischer
EAN-13
4048962310160
Order Code
03-5039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fischer DuoPower 8 x 65 S A2 K NV dowel set features a versatile design for optimal load capacities. It is ideal for secure mounting in concrete, brick, and plasterboard surfaces. This Fischer 543796 dowel set is commonly used for fastening fixtures and fittings securely.
Type Dowel set
Length 65mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm

Reviews

Be the first to submit a review

Trustpilot