Fischer 543453 Premium FLEX foam 750ml: elastic insulating cream

MPN
543453
Brand
Fischer
EAN-13
4048962307351
Order Code
03-5038
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 21/11/2026

Fischer Premium FLEX Spray Foam 543453 is a versatile adhesive with a factory cream colour, designed for easy application. This 750 ml spray foam is perfect for sealing, filling, and insulating gaps in construction projects. Ideal for use in both commercial and domestic settings, it ensures a strong, flexible bond.
Type Spray foam
Colour Cream
Package Size 750ml
Package Type Aerosol
Food ProcessingSafe No
Heat resistance -40 upto +90°C

Reviews

Be the first to submit a review

Trustpilot