Fischer 539452 FRS Universal Pipe Clamp 60-66mm 10pcs

MPN
539452
Brand
Fischer
EAN-13
4048962269642
Order Code
03-5026
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Fischer 539452 pipe clamp is designed for pipes with diameters ranging from 60 to 66 mm. The clamp is suitable for universal applications and typically used in securing piping systems in domestic or commercial settings. Each pack contains 10 durable and efficient pipe clamps, ensuring reliable support and stability.
Type Pipe clamp
Pipe Diameter 60 up to 66mm
Material Steel, zinc-plated
Colour Metal, self-coloured
Clamping range (min.) 60mm
Height 90mm
Range (max.) 66mm
Width 104mm

Reviews

Be the first to submit a review

Trustpilot