Fischer 539448 FRS L Universal Pipe Clamp 31-37mm 25pcs

MPN
539448
Brand
Fischer
EAN-13
4048962269604
Order Code
03-5023
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Fischer 539448 Pipe Clamp is designed for securing pipes with a diameter of 31-37 mm. This universal pipe clamp is robust and versatile, making it suitable for various residential and commercial plumbing applications. Packaged in sets of 25, it provides an efficient solution for large-scale installations.
Type Pipe clamp
Pipe Diameter 31 up to 37mm
Material Steel, zinc-plated
Colour Metal, self-coloured
Clamping range (min.) 31mm
Height 61mm
Range (max.) 37mm
Width 74mm

Reviews

Be the first to submit a review

Trustpilot