Fischer 539197 PUP S 750 pistol foam beige 750ml low-expansion pro use

MPN
539197
Brand
Fischer
EAN-13
4048962268980
Order Code
03-5020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 03/12/2026

The Fischer PUP S 750 Profi is a beige-coloured adhesive foam with a 750 ml capacity, designed for use with foam guns. Fischer's product is ideal for filling, insulating, and sealing applications in construction and DIY projects. Its high bonding strength makes it suitable for both professional and home use.
Type Foam (foam guns)
EUH statements/EUH phrases EUH 204: Contains isocyanates. May produce an allergic reaction
Factory colour Beige
Hazard warning Danger
Heat resistance -40 upto +90°C
Suitable For Plaster/plasterboard Eloxal Plaster Sand-lime brick Timber Plastics (not on PE, PP, Teflon, Silicon) Masonry Metals Concrete

Reviews

Be the first to submit a review

Trustpilot