Fischer 538883 HM-S Cavity metal Plug 20pcs for 3-50 mmpanels

MPN
538883
Brand
Fischer
EAN-13
4048962266528
Order Code
03-5014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer manufactures the 5x65 S B cavity plug, which is 71 mm in length and comes in packs of 20. This cavity plug is ideal for securing lightweight fixtures to plasterboard or cavity walls. It is commonly used in household and commercial settings for easy and reliable installation.
Type Cavity plug
Length 71mm
Material Metal
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot