Fischer 538261 DuoPower Plug 25pcs 8x65 mmhigh-strength dual-component

MPN
538261
Brand
Fischer
EAN-13
4048962262285
Order Code
03-5013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Fischer Duopower plug, model 538261, features an 8 mm diameter and 65 mm length, providing strong and versatile fixing in various materials. It is crafted to expand and grip securely, making it suitable for anchoring in concrete, brick, and plasterboard. This pack includes 25 plugs, ideal for both professional and DIY use.
Type Duopower plug
Length 65mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm

Reviews

Be the first to submit a review

Trustpilot