Fischer 538260 DuoPower Plug 50pcs 6x50mm polyamide secure grip

MPN
538260
Brand
Fischer
EAN-13
4048962262278
Order Code
03-5012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £23.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Fischer DUOPOWER plug 6x50 S PH LD is a versatile fastening solution designed for high-performance anchoring. Manufactured by Fischer, it combines different materials for optimised load capacity and intelligent self-activation. Typical applications include securing fixtures in concrete, brick, and plasterboard surfaces.
Type Duopower plug
Length 50mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot