Fischer 538257 DuoPower Plug 10x80 mm10 pc high-quality polyamide

MPN
538257
Brand
Fischer
EAN-13
4048962262247
Order Code
03-5009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Fischer 538257 Duopower plug is a 10 mm anchor with a length of 80 mm, known for its reliable grip and versatility. It is designed to securely fix items to various building materials, such as concrete and plasterboard. This pack includes 10 plugs, making it suitable for both professional construction tasks and household DIY projects.
Type Duopower plug
Length 80mm
Width 90.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 80 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot