Fischer 538254 DuoPower Plug 14x70 mmstrong grip 20pcs

MPN
538254
Brand
Fischer
EAN-13
4048962262216
Order Code
03-5006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Fischer DUOPOWER 14x70 LD Duopower plug features a durable design with dimensions of 70 mm length and 14 mm diameter, suitable for various building materials. Manufactured by Fischer, this versatile plug combines two material components to ensure the best possible fixings and hold. Ideal for use in concrete, brick, and plasterboard applications, it is available in a pack of 20 pieces.
Type Duopower plug
Length 70mm
Width 115.0000mm
(Ø) 14mm
Dim (Ø x L) 14 mm x 70 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot