Fischer 538252 DuoPower Plug Set 10x80mm polyamide/secure grip 25pcs

MPN
538252
Brand
Fischer
EAN-13
4048962262193
Order Code
03-5004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Fischer DUOPOWER 10x80 LD Duopower plug is a versatile and reliable fixing solution designed for secure anchoring in various materials. This plug features dual-component technology for optimal performance, providing strong expansion and high load capacity. It is typically used for mounting heavy objects on concrete, stone, and sturdy drywall.
Type Duopower plug
Length 80mm
Width 115.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 80 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot