Fischer 538251 DuoPower Plug 8x65mm 50pcs dual component for secure grip

MPN
538251
Brand
Fischer
EAN-13
4048962262186
Order Code
03-5003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Fischer's Duopower 8x65 LD plug offers a reliable and versatile fastening solution, featuring a dual material design for optimal load capacity. This 65 mm long and 8 mm diameter plug is ideal for use in various materials like concrete, brick, and plasterboard. Supplied in packs of 50, it is suitable for both professional and DIY applications.
Type Duopower plug
Length 65mm
Width 90.0000mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot