Fischer 538249 DuoPower Plug 14x70mm 8pcs secure grip optimised function

MPN
538249
Brand
Fischer
EAN-13
4048962262162
Order Code
03-5001
Country of Origin
Germany
View Full Product Range (31)

Discontinued


The Fischer DUOPOWER 14x70 S Duopower plug is manufactured by Fischer and features a versatile dual-component design for optimised load capacities. Measuring 14mm in diameter and 70mm in length, it ensures secure fixing in a variety of base materials. This plug is ideal for use in brickwork, concrete, and plasterboard, making it suitable for heavy-duty installation tasks.
Type Duopower plug
Length 70mm
(Ø) 14mm
Dim (Ø x L) 14 mm x 70 mm

Trustpilot