Fischer 537666 DuoPower Dowel Set 14 x 70 mmhigh-quality nylon

MPN
537666
Brand
Fischer
EAN-13
4048962257304
Order Code
03-4999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Fischer DuoPower 14 x 70 S K NV Dowel set offers versatile and high-performance fixing solutions. It is suitable for use in solid and hollow building materials, ensuring a secure hold. Ideal for construction and DIY projects, it supports a firm grip in a variety of applications.
Type Dowel set
Length 70mm
Fixing Hole Diameter 14mm
(Ø) 14mm
Dim (Ø x L) 14 mm x 70 mm

Reviews

Be the first to submit a review

Trustpilot