Fischer 537655 DuoPower Dowel Set 14 x 70 mmadapts to all materials

MPN
537655
Brand
Fischer
EAN-13
4048962257199
Order Code
03-4995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Fischer DuoPower 14 x 70 K NV dowel is a versatile fixing solution offering optimal load distribution in various building materials. Its design ensures easy installation and secure anchorage for heavy-duty applications. Typical uses include fixing of fittings, heavy shelving, and other large, load-bearing installations.
Type Dowel
Length 70mm
Fixing Hole Diameter 14mm
(Ø) 14mm
Dim (Ø x L) 14 mm x 70 mm

Reviews

Be the first to submit a review

Trustpilot