Fischer 537654 DuoPower 12x60 mmintelligent Universal Dowel set

MPN
537654
Brand
Fischer
EAN-13
4048962257175
Order Code
03-4994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Fischer DuoPower 12 x 60 K NV is a versatile dowel that combines two material components for optimal installation in solid and hollow building materials. The 12 mm diameter and 60 mm length make it ideal for heavy-duty fixings in both concrete and brick. It is commonly used in securing shelves, cabinets, and other fixtures in various construction projects.
Type Dowel
Length 60mm
Fixing Hole Diameter 12mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot