Fischer 537264 DuoTec Nylon Toggle bolt Set 10mm 50mm length

MPN
537264
Brand
Fischer
EAN-13
4048962254136
Order Code
03-4990
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fischer Dowel set 537264 is a versatile fixing solution known for its robust design and reliable performance. It features an innovative toggling mechanism that ensures secure anchoring in various materials, including hollow walls and ceiling panels. Typical applications include the mounting of heavy objects like cabinets, shelves, and lighting fixtures in domestic and commercial settings.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot