Fischer 537260 Cavity Toggle 10mm high load easy install 20pcs

MPN
537260
Brand
Fischer
EAN-13
4048962254099
Order Code
03-4988
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The cavity toggle by Fischer, model 537260, features a 50 mm length and 10 mm width, ideal for secure mounting in hollow walls. The package contains 20 pieces, providing ample supply for various projects. Commonly used for anchoring fixtures securely, it is suitable for home and commercial applications.
Type Cavity toggle
Length 50mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot