Fischer 537258 DUOTEC polyamide Toggle bolt Cavity 50pcs high load

MPN
537258
Brand
Fischer
EAN-13
4048962254075
Order Code
03-4987
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £123.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fischer DUOTEC 10 is a toggle fixing system ideal for secure installations in cavity walls. This robust component, with a 47 mm toggle and 10 mm drill diameter, offers reliability and ease of use. It is commonly used for mounting light to medium loads such as shelves, lamps, or cabinets.
Type Cavity toggle
Length 47mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 47 mm
Material Polyamide
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot