Fischer 536871 UltraCut FBS II Concrete screws 12mm x 110mm hex head 20pcs

MPN
536871
Brand
Fischer
EAN-13
4048962251548
Order Code
03-4985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Fischer 536871 concrete screw has a 12 mm diameter and is 110 mm in length, designed for secure anchoring in concrete surfaces. With a hex head for easy installation, this pack contains 20 high-quality screws suitable for structural and heavy-duty applications. Typical uses include fixing support beams, structural plumbing, and heavy machinery mounting.
Type Concrete screw
Length 110mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 110 mm
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot