Fischer 536863 FBS II Concrete Screw 10x120 mmHex head 50pcs

MPN
536863
Brand
Fischer
EAN-13
4048962251463
Order Code
03-4984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fischer 536863 is a set of 50 concrete screws each measuring 10 mm in diameter and 120 mm in length with a hex head design. They are constructed for secure and reliable fastening in concrete and masonry applications. Ideal for construction and renovation projects, these screws offer strong hold in heavy-duty conditions.
Type Concrete screw
Length 120mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 120 mm
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot