Fischer 536862 UltraCut Concrete Screw 10x100mm Hex Head 50pcs

MPN
536862
Brand
Fischer
EAN-13
4048962251456
Order Code
03-4983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £62.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fischer 536862 is a concrete screw with a 10 mm diameter and 100 mm length, featuring a hex head design. Manufactured by Fischer, these screws are ideal for securing items to concrete surfaces. This pack contains 50 screws, commonly used in construction and renovation projects.
Type Concrete screw
Length 100mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 100 mm
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot