Fischer 536856 UltraCut Concrete Screw 8mm 110mm hex head 50pcs

MPN
536856
Brand
Fischer
EAN-13
4048962251395
Order Code
03-4980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The Fischer 536856 concrete screw, measuring 8 mm in diameter and 110 mm in length, is designed for high-strength anchoring. Its hex head and TX drive ensure secure and easy installation in concrete surfaces. Ideal for construction and renovation projects, it is available in packs of 50 pieces.
Type Concrete screw
Length 110mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 110 mm

Reviews

Be the first to submit a review

Trustpilot