Fischer 536854 UltraCut FBS II Concrete Screw 8x90mm hex head 50pcs

MPN
536854
Brand
Fischer
EAN-13
4048962251371
Order Code
03-4979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fischer manufactures the 536854 concrete screw, which features an 8 mm diameter and 90 mm length with a hex head. This product is ideal for securely fastening heavy materials to concrete surfaces. Commonly used in construction and renovation, it is supplied in packs of 50 pieces.
Type Concrete screw
Length 90mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 90 mm

Reviews

Be the first to submit a review

Trustpilot