Fischer 536191 SXRL Plug Set for masonry and Concrete mounting indoors

MPN
536191
Brand
Fischer
EAN-13
4048962246841
Order Code
03-4971
Country of Origin
Germany

Discontinued


The Fischer SXRL 10 x 100 T K NV plug is a 100 mm long fastening solution known for reliable and strong hold in various materials. Manufactured by Fischer, this plug features a robust design suitable for concrete, brick, and block applications. It is typically used for securing heavy items in construction and renovation projects.
Type Plug (long)
Length 100mm
Fixing Hole Diameter 10mm

Trustpilot