Fischer 536091 Red Box Dowel impact-resistant plastic reusable 1pc

Image Representative of Range

Fischer 536091 Red Box Dowel impact-resistant plastic reusable 1pc

MPN
536091
Brand
Fischer
EAN-13
4048962246629
Order Code
03-4964
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fischer 536091 Dowel is a reliable anchoring solution designed for secure fastening in solid and hollow materials. Its high-quality construction ensures durability and optimal performance in construction and DIY projects. This dowel is ideal for use in brick, concrete, and plasterboard applications.
Type Dowel
Material Plastic
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot