Fischer 535488 DuoPower Dowel Set optimal hold in varied materials

MPN
535488
Brand
Fischer
EAN-13
4048962240177
Order Code
03-4957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Fischer DuoPower 10 x 50 S A4 K NV dowel set 535488 features a versatile design suitable for both solid and hollow materials. It provides optimal load distribution and secure anchoring for various building and construction applications. This set is ideal for mounting heavy objects such as shelves, cabinets, and railings.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot